PDP SEO Portlet

C566D-GFF-CY14Q8S2

ANY 4 CONSECUTIVE SUB-BINS FROM Y1 (5860MCD) - Z2 (10100MCD), ANY 1 HUE FROM G8 (525NM) TO G9 (535NM

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C566D-GFF-CY14Q8S2
Secondary Manufacturer Part#: C566D-GFF-CY14Q8S2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The oval LED is specifically designed for variable-message signs and passenger-information signs.The ovalshaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide-fieldof -view outdoor applications where a wide viewing angle and readability in sunlight are essential.

Size (mm): 5 • Color and Typical Dominant Wavelength: Red (621nm) Green(527nm) Blue(470nm) Amber(591nm) Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18909
5000+
$0.18814
10000+
$0.18718
20000+
$0.18622
40000+
$0.18527