PDP SEO Portlet

C566D-BFE-CU0W0351

LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.4 V, 470 nm

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C566D-BFE-CU0W0351
Secondary Manufacturer Part#: 12X8460
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The oval LED is specifically designed for variable-message signs and passenger-information signs.The ovalshaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide-fieldof -view outdoor applications where a wide viewing angle and readability in sunlight are essential.

Size (mm): 5 • Color and Typical Dominant Wavelength: Red (621nm) Green(527nm) Blue(470nm) Amber(591nm) Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.656
10+
$0.504
100+
$0.274
500+
$0.217
1000+
$0.19
2500+
$0.165
10000+
$0.151