PDP SEO Portlet

C566C-AFF-CU0V0341

1520-3000MCD, HUE A3 AND A4, BULK PACK, IRON LEAD FRAME

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C566C-AFF-CU0V0341
Secondary Manufacturer Part#: C566C-AFF-CU0V0341
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The oval LED is specifically designed for variable-message signs and passenger-information signs.The ovalshaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide-fieldof -view outdoor applications where a wide

Size (mm): 5 • Color and Typical Dominant Wavelength: Red (621nm) Green(527nm) Blue(470nm) Amber(591nm) Viewing angle: 70 X 35 degree • Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.1309
1000+
$0.1258
2000+
$0.1207
4000+
$0.1156
8000+
$0.11348