PDP SEO Portlet

C535A-WJN-CU0W0231

LED Standard LED Cool White 9000K 25mA 2-Pin T-1 3/4

Manufacturer:Cree LED
Avnet Manufacturer Part #: C535A-WJN-CU0W0231
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time.

• Size (mm): 5 • Color Temperatures(K): Cool White : Min . (4600) / Typical (9000) • Luminous Intensity (mcd) C535A-WJN (1100-4180) • Viewing angle: 110 degree • Lead-Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.18602
500+
$0.18602
1000+
$0.18508
2000+
$0.17836
4000+
$0.17745
8000+
$0.17654
SubTotal:
$93.01