C513A-MSS-CW0Z0132
LED Standard Warm White 2800K 30mA 2-Pin T-1 3/4 Ammo
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C513A-MSS-CW0Z0132
Secondary Manufacturer Part#: C513A-MSS-CW0Z0132
- RoHS 10 Compliant
- Tariff Charges
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time.
Size (mm): 5 • Color Temperatures: Cool White : Min . (4600K) / Typical (9000K) Warm White : Min . (2500K) / Typical (2800K) • Luminous Intensity (mcd) C513A-WSS/WSN:(3000-12000) C513A-MSS/MSN:(3000-12000) • CRI: Typical CRI for Cool White is 75 Typical C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 80 | ||
| 2800 K | ||
| 12000 mcd | ||
| 5 x 6.6 mm | ||
| Round | ||
| 260 °C | ||
| 30 mA | ||
| 4 V | ||
| 120 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 95 °C | ||
| 2T-1 3/4 | ||
| 2 | ||
| 5.5 x 7.6 mm | ||
| 5 V | ||
| Industrial | ||
| T-1 3/4 | ||
| Standard LED | ||
| 55 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |