PDP SEO Portlet

C513A-MSN-CW0Z0512

3000-12000MCD, CHROM W5-M1, AMMO PACK

Manufacturer:Cree LED
Product Category: Uncategorized
Avnet Manufacturer Part #: C513A-MSN-CW0Z0512
Secondary Manufacturer Part#: C513A-MSN-CW0Z0512
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time.

Size (mm): 5 • Color Temperatures: Cool White : Min . (4600K) / Typical (9000K) Warm White : Min . (2500K) / Typical (2800K) • Luminous Intensity (mcd) C513A-WSS/WSN:(3000-12000) C513A-MSS/MSN:(3000-12000) • CRI: Typical CRI for Cool White is 75 Typical CRI for Warm White is 80 • Viewing angle: C513A-WSS/WSN: 55 degree C513A-MSS/MSN: 55 degree • Lead-Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2178
5000+
$0.2167
10000+
$0.2156
20000+
$0.2145
40000+
$0.2134