C512A-WNN-CZ0B0151
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C512A-WNN-CZ0B0151
Secondary Manufacturer Part#: C512A-WNN-CZ0B0151
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 9000 K | ||
| 18000 mcd | ||
| Circular | ||
| 260 °C | ||
| 25 mA | ||
| 3.2 V | ||
| 100 mW | ||
| Through Hole | ||
| -40 to 95 °C | ||
| 2T-1 3/4 | ||
| 2 | ||
| 5 x 8.8 mm | ||
| 5 V | ||
| Industrial | ||
| T-1 3/4 | ||
| Standard LED | ||
| 25 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |