PDP SEO Portlet

C503C-ACN-CYCZA251

ROUND 503-C SERIES LED -AMBER COLOR,7200-10100 MCD,HUE A2 AND A5,BULK PACK

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C503C-ACN-CYCZA251
Secondary Manufacturer Part#: C503C-ACN-CYCZA251
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time.

Size (mm): 5 • Color and Typical Dominant Wavelength: Red (624nm) Amber(591nm) • Luminous Intensity (mcd) C503C-RCS/RCN:(5860 - 10100) C503C-ACS/ACN:(5860 - 10100) • Viewing angle: C503C-RCS/RCN/ACS/ACN: 30 degree • Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.16236
1000+
$0.16154
2000+
$0.14014
4000+
$0.13942
8000+
$0.13871