PDP SEO Portlet

C503B-RCS-CW0Z0AA1

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C503B-RCS-CW0Z0AA1
Secondary Manufacturer Part#: 08R2999
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C503B-RCS-CW0Z0AA1 is a red Round LED offers superior light output for excellent readability in sunlight and dependable performance. The LED features 30° viewing angle and it provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.

  • Size: 5 mm
  • Color and Typical Dominant Wavelength: Red (624nm)
  • Viewing Angle: 30°
  • Lead - Free
  • RoHS Compliant
  • Applications Include: Electronic Signs & Signals (ESS), Motorway Signs, Variable Message Sign (VMS), Advertising signs, Petrol Signs, Amusement

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
5100 mcd
Round
260 °C
200 mA
2.6 V
130 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
2
5 x 8.8 mm
5 V
T-1 3/4
Standard LED
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.518
10+
$0.398
100+
$0.216
500+
$0.171
1000+
$0.15
2500+
$0.13
10000+
$0.119