PDP SEO Portlet

C503B-GCN-CY0C0791

LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C503B-GCN-CY0C0791
Secondary Manufacturer Part#: C503B-GCN-CY0C0791
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C503B-GCN-CY0C0791 is a green Round LED offers superior light output for excellent readability in sunlight and dependable performance. The LED features 30° viewing angle and it provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.

Size (mm): 5 • Color and Typical Dominant Wavelength: Blue (470nm) Green(527nm) Viewing angle: C503B-BCS/BCN/GCS/GCN: 30 degree • Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.20671
1000+
$0.20567
2000+
$0.18816
4000+
$0.1872
8000+
$0.18624