PDP SEO Portlet

C503B-BCN-CW0X0452

ROUND 503-B SERIES LED -BLUE COLOR,3000-5860MCD, HUE B4 TO B5, AMMO PACK

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C503B-BCN-CW0X0452
Secondary Manufacturer Part#: C503B-BCN-CW0X0452
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time.

Size (mm): 5 • Color and Typical Dominant Wavelength: Blue (470nm) Green(527nm) Viewing angle: C503B-BCS/BCN/GCS/GCN: 30 degree • Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17028
5000+
$0.16942
10000+
$0.16856
20000+
$0.1677
40000+
$0.16684