PDP SEO Portlet

C503B-BCN-CV0Z0462

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C503B-BCN-CV0Z0462
Secondary Manufacturer Part#: 08R2921
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time.

Size (mm): 5 • Color and Typical Dominant Wavelength: Blue (470nm) Green(527nm) Viewing angle: C503B-BCS/BCN/GCS/GCN: 30 degree • Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.513
10+
$0.41
100+
$0.278
500+
$0.24
1000+
$0.21
2500+
$0.169
10000+
$0.164