PDP SEO Portlet

C503B-BCN-CV0Z0461

LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 480 nm

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C503B-BCN-CV0Z0461
Secondary Manufacturer Part#: C503B-BCN-CV0Z0461
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C503B-BCN-CV0Z0461 from Cree is a through hole round LED. This LED offer superior light output for excellent readability, provide extremely stable light output over long period of time. LED is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications.

  • Blue colour LED
  • Standard bulb size is T-1 3/4 (5mm)
  • Maximum luminous intensity of 12000mcd
  • Maximum wavelength of 480nm
  • Forward voltage of 3.2V
  • Forward current of 20mA
  • Viewing angle of 30°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.17028
1000+
$0.16942
2000+
$0.1372
4000+
$0.1365
8000+
$0.1358