PDP SEO Portlet

C503B-ACS-CY0Z0252-030

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C503B-ACS-CY0Z0252-030
Secondary Manufacturer Part#: C503B-ACS-CY0Z0252-030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time.

Size (mm): 5 • Color and Typical Dominant Wavelength: Red (624nm) Amber(591nm) Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11781
5000+
$0.11722
10000+
$0.11662
20000+
$0.11602
40000+
$0.11543