PDP SEO Portlet

C503B-ABN-CW0Z0251

LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C503B-ABN-CW0Z0251
Secondary Manufacturer Part#: C503B-ABN-CW0Z0251
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C503B-ABN-CW0Z0251 is a 5mm amber Round LED offers superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy, offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.

  • 3000 to 12000mcd Luminous intensity
  • -40 to 100°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.13365