C503B-AAS-CY0B0251
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C503B-AAS-CY0B0251
Secondary Manufacturer Part#: C503B-AAS-CY0B0251
- RoHS 10 Compliant
- Tariff Charges
The C503B-AAS-CY0B0251 is a 15° amber 5mm Round LED offers superior light output for excellent readability in sunlight and dependable performance. It provides an extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
- A2 Bin color
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |