R121225BU AF
EVERFLOW 120X120X25 HIGH SPEED PWM FAN
Manufacturer:Cooljag
Product Category:
Thermal Management, Fans & Blowers
Avnet Manufacturer Part #: R121225BU AF
Secondary Manufacturer Part#: R121225BU AF
- RoHS 10 Compliant
- Tariff Charges
The Cooljag Everflow 120mm x 25mm 9-Blade PWM Fan mounts on standard 120mm fan holes and has an impressive 110 CFM airflow with a 40 dB noise level.
Dimensions: 120 x 120 x 25 mm
Rated Voltage: 12V
Operating Voltage Range: 7 ~ 13.2V
Rated Current: 0.40 Amp
Rated Input Power: 4.80W
Rated Speed: 2400 RPM
Max. Airflow: 110.03 CFM
3.12 m^3/min
Max. Static Pressure: 3.26 mmH2O
Sound Level: 39.5 dB(A)
Bearing Type: Two Ball Bearing
Material: Housing Plastic (UL 94V-0)
Impeller Plastic (UL 94V-0)
Protection: Current Limit / Impedance
Operating Temp: -10° ~ 70°C
Weight: 140g
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |