PDP SEO Portlet

BUF-B

COPPER HEATSINK FOR INTEL CORE I7-600, I5-500, I5-400 & I3-3

Manufacturer:Cooljag
Product Category: Connectors, I/O
Avnet Manufacturer Part #: BUF-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

COPPER HEATSINK FOR INTEL CORE I7-600, I5-500, I5-400 & I3-3

Application : For 1U servers, Intel®Corei7-600, i5-500, i5-400 & i3-300 Mobile Series (Socket PGA988 & BGA1288)
Dimensions : 60 mm x 60 mm x 17 mm (2.36" x 2.36" x 0.67")
Materials : Copper CU1100
Weight: 197 g
Fin Pitch : 1.6 mm
Fin Thickness: 0.3 mm
Grease: Shin-Etsu 7762 Pre-applied ; BackplateJAT222 included

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00