BOS-D1
JYC8L05AGC-0, PUSH PIN 1.5U
Manufacturer:Cooljag
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: BOS-D1
Secondary Manufacturer Part#: BOS-D1
- RoHS 10 Compliant
- Tariff Charges
JYC8L05AGC-0, PUSH PIN 1.5U
Application : For Intel® Core® i7, i5, i3 Socket 1366/1356/1156/1155
· Dimensions : 123.64 mm (L) x 123.64 mm (W) x37 mm (H)
· Materials : AL + Copper Core
· Weight: 343 g
· PWM Function: YES
· Thermal Grease: Dow Corning SC102
Fan Specifications:
· Fan size:80x80x15mm
· Fan voltage: 12V
· Bearing:Dual Ball bearing
· Fan speed: 1200~ 4200 rpm
· Noise Level: 21~39.9 dBA
· Air Flow: 13
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |