068784
DRAM Module DDR3L SDRAM 8 GB
Manufacturer:congatec
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: 068784
Secondary Manufacturer Part#: 068784
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DRAM Module | ||
| 800 MHz | ||
| 8 GB | ||
| Socket Mount | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Industrial | ||
| DDR3L SDRAM | ||
| 8 GB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541900080 |
| Schedule B: | 8541900000 |