PDP SEO Portlet

068783

Manufacturer:congatec
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: 068783
Secondary Manufacturer Part#: 068783
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DRAM Module
800 MHz
4 GB
SODIMM
Socket Mount
-40 to 85 °C
85 °C
-40 °C
Industrial
DDR3L SDRAM
SODIMM
1.5 V
4 GB
1.35|1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: