068782
DRAM Module DDR3L SDRAM 2 GB
Manufacturer:congatec
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: 068782
Secondary Manufacturer Part#: 068782
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DRAM Module | ||
| 800 MHz | ||
| 2 GB | ||
| Socket Mount | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Industrial | ||
| DDR3L SDRAM | ||
| 2 GB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |