068715
Manufacturer:congatec
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: 068715
Secondary Manufacturer Part#: 068715
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| DRAM Module | ||
| 1200 MHz | ||
| 8 GB | ||
| SODIMM | ||
| Socket Mount | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Industrial | ||
| DDR4 SDRAM | ||
| SODIMM | ||
| 8 GB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |