PDP SEO Portlet

050012

Manufacturer:congatec
Avnet Manufacturer Part #: 050012
Secondary Manufacturer Part#: 050012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 MB
16 GB
x86-64
Edge Connector
One 10/100/1000
SMARC 2.0
2
1
2
2
4
2 GB
Intel HD Graphics 500
SPI Flash
-40 to 85 °C
Linux|Windows 10|Windows 10 IoT Enterprise|Windows IoT 10 Core|Yocto
4x PCIex1
V2
Atom x5-E3930
Intel
82 x 50 mm
1 SATA3.0
eMMC
Watchdog
4 USB2.0|2 USB3.0
1 HDMI|1 MIPI-CSI4|1 MIPI-CSI2
1 DisplayPort|1 HDMI|1 MIPI-CSI4|1 MIPI-CSI2|2 24-bit LVDS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$302.85714
10+
$288.47695
30+
$278.94737
50+
$277.0755
100+
$275.6546