PDP SEO Portlet

048011

Manufacturer:congatec
Avnet Manufacturer Part #: 048011
Secondary Manufacturer Part#: 048011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 MB
16 GB
x86-64
Board to Board
One 10/100/1000
COM Express Type 10
1
4
1
2
4 GB
Intel HD Graphics 500
SPI Flash
-40 to 85 °C
Android|Linux|Windows 10|Windows 10 IoT Enterprise
4x PCIex1
V2
Atom x5-E3940
Intel
84 x 55 mm
2 SATA3.0
eMMC
Watchdog
8 USB2.0|2 USB2.0
1 HDMI|1 MIPI-CSI4|1 MIPI-CSI2
1 DisplayPort|1 HDMI|1 MIPI-CSI4|1 MIPI-CSI2|1 18/24-bit LVDS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8442400000
Schedule B: 8442400000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$564.28571
2+
$538.72605
4+
$535.9914
8+
$533.25675
16+
$514.7693