048010
Manufacturer:congatec
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: 048010
Secondary Manufacturer Part#: 048010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 GB | ||
| 16 GB | ||
| x86-64 | ||
| Board to Board | ||
| One 10/100/1000 | ||
| COM Express Mini Type10 | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 1 | ||
| 8 GB | ||
| Intel HD Graphics 500 | ||
| SPI Flash | ||
| -40 to 85 °C | ||
| Android|Linux|Microsoft Windows 10 |Windows IoT Core|Windows 10 Enterprise|Yocto | ||
| 4x PCIe Gen2 | ||
| V2 | ||
| Atom x7-E3950 | ||
| Intel | ||
| 55 x 84 mm | ||
| 2 SATA3.0 | ||
| eMMC | ||
| Watchdog | ||
| 2 USB3.0|8 USB2.0 | ||
| 1 DisplayPort|1 DVI|1 18/24 bit LVDS|1 HDMI | ||
| 1 Embedded DisplayPort|1 DisplayPort|1 DVI|1 18/24 bit LVDS|1 HDMI |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8543903500 |
| Schedule B: | 8543909000 |