046001
Manufacturer:congatec
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: 046001
Secondary Manufacturer Part#: 046001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 MB | ||
| x86-64 | ||
| Board to Board | ||
| One 10/100/1000 | ||
| COM Express Type 2 | ||
| 1 | ||
| 2 | ||
| 1 | ||
| Intel 5 series HD graphics | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Linux|Windows 7|Windows 8|Windows XP|Windows Embedded Standard | ||
| 5x PCIex1 | ||
| Core i5-520M | ||
| Intel | ||
| 125 x 95 mm | ||
| Watchdog Timer | ||
| 8 USB2.0 Host | ||
| 3 HDMI | ||
| 3 HDMI, 3 DisplayPort, 1 LVDS 24 bit, 1 SDVO, 1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8471801000 |