PDP SEO Portlet

045951

Manufacturer:congatec
Avnet Manufacturer Part #: 045951
Secondary Manufacturer Part#: 045951
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8|16 MB
x86-64
Board to Board
COM Express Type 6
1
4
1
2
SPI Flash
0 to 60 °C
Linux|Windows 10|Windows 10 IoT Enterprise
8x PCIex1
V3
Core i5-7440EQ
Intel
125 x 95 mm
4 SATA3.0
Watchdog
8 USB2.0 Host|4 USB3.0 Host
1 HDMI|1 VGA
1 DisplayPort|1 HDMI|1 VGA|2 24-bit LVDS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: null
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1321.42857
2+
$1250.0
4+
$1238.2496
8+
$1231.932
16+
$1189.2103