PDP SEO Portlet

045950

Manufacturer:congatec
Avnet Manufacturer Part #: 045950
Secondary Manufacturer Part#: 045950
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8|16 MB
x86-64
Board to Board
COM Express Type 6
1
4
1
2
SPI Flash
0 to 60 °C
Linux|Windows 10|Windows 10 IoT Enterprise
8x PCIex1
V3
Core i7-7820EQ
Intel
125 x 95 mm
4 SATA3.0
Watchdog
8 USB2.0 Host|4 USB3.0 Host
1 HDMI|1 VGA
1 DisplayPort|1 HDMI|1 VGA|2 24-bit LVDS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1774.28571
2+
$1678.37838
4+
$1634.21053
8+
$1601.48625
16+
$1552.5