045251
conga-TC175 COM/SOM Module Dual Core 8MB|16MB SPI Flash Core i5-7300U
Manufacturer:congatec
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: 045251
Secondary Manufacturer Part#: 045251
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8|16 MB | ||
| x86-64 | ||
| Board to Board | ||
| One 10/100/1000 | ||
| COM Express Type 6 | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 2 | ||
| Intel HD Graphics 620 | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Linux|Windows 10|Windows 10 IoT Enterprise | ||
| 8x PCIex1 | ||
| V3 | ||
| Core i5-7300U | ||
| Intel | ||
| 95 x 95 mm | ||
| 3 SATA3.0 | ||
| Watchdog | ||
| 8 USB2.0 Host|4 USB3.0 Host | ||
| 1 HDMI|1 VGA | ||
| 1 DisplayPort|1 HDMI|1 VGA|2 24-bit LVDS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8544499000 |