PDP SEO Portlet

045250

conga-TC175 COM/SOM Module Dual Core 8MB|16MB SPI Flash Core i7-7600U

Manufacturer:congatec
Avnet Manufacturer Part #: 045250
Secondary Manufacturer Part#: 045250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8|16 MB
x86-64
Board to Board
One 10/100/1000
COM Express Type 6
1
2
1
2
Intel HD Graphics 620
SPI Flash
0 to 60 °C
Linux|Windows 10|Windows 10 IoT Enterprise
8x PCIex1
V3
Core i7-7600U
Intel
95 x 95 mm
3 SATA3.0
Watchdog
8 USB2.0 Host|4 USB3.0 Host
1 HDMI|1 VGA
1 DisplayPort|1 HDMI|1 VGA|2 24-bit LVDS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1652.85714
2+
$1563.51351
4+
$1522.36842
8+
$1483.33333
16+
$1446.25