PDP SEO Portlet

041074

Manufacturer:congatec
Avnet Manufacturer Part #: 041074
Secondary Manufacturer Part#: 041074
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 MB
x86-64
Board to Board
ETX
1
1
Radeon HD 6310
SPI Flash
0 to 60 °C
Linux|Windows 7|Windows 8|Windows CE 6.0|Windows Embedded Standard|Windows Embedded Compact 7|Windows XP Professional SP3
1x PCIex1
G-T52R
AMD
114 x 95 mm
Watchdog Timer
4 USB2.0 Host
1 HDMI
1 HDMI, 1 DisplayPort, 1 LVDS 24 bit, 1 VGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: