041072
Manufacturer:congatec
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: 041072
Secondary Manufacturer Part#: 041072
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 MB | ||
| x86-64 | ||
| Board to Board | ||
| ETX | ||
| 1 | ||
| 2 | ||
| Radeon HD 6310 | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Linux|Windows 7|Windows 8|Windows CE 6.0|Windows Embedded Standard|Windows Embedded Compact 7|Windows XP Professional SP3 | ||
| 1x PCIex1 | ||
| G-T48N | ||
| AMD | ||
| 114 x 95 mm | ||
| Watchdog Timer | ||
| 4 USB2.0 Host | ||
| 1 HDMI | ||
| 1 HDMI, 1 DisplayPort, 1 LVDS 24 bit, 1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8471500150 |