PDP SEO Portlet

041033

Manufacturer:congatec
Avnet Manufacturer Part #: 041033
Secondary Manufacturer Part#: 041033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 MB
x86-64
1 Mic|1 Line-in
1 line-out
Board to Board
XTX
1
2
SPI Flash
0 to 60 °C
Linux|Windows 7|Windows 8|Windows XP|Windows Embedded Standard|Windows CE 6.0
4x PCIex1
G-T40N
AMD
95 x 114 mm
Watchdog Timer
6 USB2.0 Host
1 HDMI
1 HDMI, 1 DisplayPort, 1 LVDS 24 bit

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8536694040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: