PDP SEO Portlet

041004

Manufacturer:congatec
Avnet Manufacturer Part #: 041004
Secondary Manufacturer Part#: 041004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
x86-64
Board to Board
ETX
1
1
0 to 60 °C
Linux|Windows 7|Windows XP|Windows CE 6.0|Windows Embedded Standard
G-T52R
AMD
114 x 95 mm
Watchdog Timer
4 USB2.0 Host
2 HDMI
2 HDMI, 2 DisplayPort, 1 LVDS 24 bit

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8442400000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: