016304
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 GB | ||
| ARM | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| Q7 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 4 | ||
| 2 Gbit | ||
| NXP 2D, NXP 3D | ||
| 0 to 60 °C | ||
| Android|Linux|Windows Embedded Compact 7 | ||
| 1x PCIex1 | ||
| V2 | ||
| i.MX6Q ARM Cortex A9 | ||
| NXP | ||
| 70 x 70 mm | ||
| Watchdog Timer | ||
| 4 USB2.0 Host|1 USB2.0 OTG | ||
| 1 HDMI | ||
| 1 HDMI, 1 LVDS 24 bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |