015103
Manufacturer:congatec
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: 015103
Secondary Manufacturer Part#: 015103
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MB | ||
| 4 GB | ||
| x86-64 | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| Q7 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 2 Gbit | ||
| Intel HD Graphics | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Linux|Windows 7|Windows 8|Windows Embedded Compact 7|Windows 8 Embedded | ||
| 3x PCIex1 | ||
| Atom E3825 | ||
| Intel | ||
| 70 x 70 mm | ||
| 1 USB3.0 Host|5 USB2.0 Host | ||
| 1 HDMI | ||
| 1 HDMI, 1 DisplayPort, 1 LVDS 24 bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |