PDP SEO Portlet

MS3476L12-10S

Manufacturer:Conesys
Avnet Manufacturer Part #: MS3476L12-10S
Secondary Manufacturer Part#: MS3476L12-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
10Signal
Plug
12-10
Cable Mount
-55 to 200 °C
26.49 mm
36.07 mm
36.07 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  31.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.15417