PDP SEO Portlet

MS3476L10-6P

Manufacturer:Conesys
Avnet Manufacturer Part #: MS3476L10-6P
Secondary Manufacturer Part#: MS3476L10-6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
6Signal
Plug
10-6
Cable Mount
-55 to 200 °C
23.52 mm
36.07 mm
36.07 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  842
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.76417