PDP SEO Portlet

MS3474W14-4S

Manufacturer:Conesys
Avnet Manufacturer Part #: MS3474W14-4S
Secondary Manufacturer Part#: 80P6294
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Beryllium Copper
4Signal
Receptacle
14-4
Jam Nut
-55 to 175 °C
35.33 mm
38.51 mm
35.69 x 35.33 x 35.33 mm
35.33 mm
35.69 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$66.67
25+
$63.43
50+
$61.81
100+
$59.87
250+
$57.93