PDP SEO Portlet

MS3470W14-18S

Conn MIL-DTL-26482 Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

Manufacturer:Conesys
Avnet Manufacturer Part #: MS3470W14-18S
Secondary Manufacturer Part#: 98Y5229
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
18Signal
Receptacle
14-18
Wall Mount
-55 to 175 °C
28.98 mm
35.69 x 28.98 x 28.98 mm
28.98 mm
35.69 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: