PDP SEO Portlet

MS3459W22-19S

Manufacturer:Conesys
Avnet Manufacturer Part #: MS3459W22-19S
Secondary Manufacturer Part#: MS3459W22-19S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
14Signal
Plug
22-19
Cable Mount
-55 to 175 °C
45.42 mm
53.98 mm
53.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  26.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$45.37433