PDP SEO Portlet

MS3450W14S-5S

Circular Connector, MIL-DTL-5015 Series III, MS3450 Series, Wall Mount Receptacle, 5 Contacts

Manufacturer:Conesys
Avnet Manufacturer Part #: MS3450W14S-5S
Secondary Manufacturer Part#: MS3450W14S-5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MS3450W14S-5S from Aero Electric is MIL-DTL-5015 Series III wall mount receptacle with 5 contacts. The threaded coupling, environmentally sealed MIL-DTL-5015 Series III connectors with rear-removable crimp contacts was developed to replace the earlier solder type. This redesigned connector is intermateable and intermountable with the MIL-DTL-5015 Series I solder type (MS310*) as well as the MIL-DTL- 83723 Series II (USAF) crimp type and MIL-DTL-5015 Series II Front Release (MS340*). MIL-DTL-5015 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.

  • High reliability, moisture, corrosion and fluid resistant
  • Shell to shell conductivity and superior contact stability
  • Minimum durability of 100 mating cycles and 1000hr salt spray exposure
  • Operating temperature range from -55°C to +175°C
  • Aluminium shell with olive drab cadmium over nickel base
  • Copper alloy crimp socket contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
14S-5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: