PDP SEO Portlet

MS27656T15F35PB

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Manufacturer:Conesys
Avnet Manufacturer Part #: MS27656T15F35PB
Secondary Manufacturer Part#: MS27656T15F35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
37Signal
Receptacle
15-35
Wall Mount
-65 to 200 °C
30.96 mm
34.29 x 30.96 x 30.96 mm
30.96 mm
34.29 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$33.03754