PDP SEO Portlet

MS27505E25B35S

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

Manufacturer:Conesys
Avnet Manufacturer Part #: MS27505E25B35S
Secondary Manufacturer Part#: MS27505E25B35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
128Signal
Receptacle
25-35
Box Mount
-65 to 175 °C
46.02 mm
27.94 x 46.02 x 46.02 mm
46.02 mm
27.94 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.62619