PDP SEO Portlet

MS27499E10B35P

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port

Manufacturer:Conesys
Avnet Manufacturer Part #: MS27499E10B35P
Secondary Manufacturer Part#: MS27499E10B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
13Signal
Receptacle
10-35
Box Mount
-65 to 175 °C
24.23 mm
19.38 x 24.23 x 24.23 mm
24.23 mm
19.38 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.78565