MS27484T16A8PA
Conn MIL-DTL-38999 Circular Pin 8 POS Crimp Straight Cable Mount 8 Terminal Single Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Beryllium Copper | ||
| 8Signal | ||
| Plug | ||
| 16-8 | ||
| 900 V | ||
| 13 A | ||
| 1250 V | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| 8 | ||
| -65 to 150 to 150 °C | ||
| 32.54 mm | ||
| 32.54 x 23.27 mm | ||
| 23.27 mm | ||
| MS | ||
| No | ||
| Crimp | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694020 |