PDP SEO Portlet

MS27468T11B35S

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Manufacturer:Conesys
Avnet Manufacturer Part #: MS27468T11B35S
Secondary Manufacturer Part#: MS27468T11B35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
13Signal
Receptacle
11-35
Jam Nut
-65 to 175 °C
31.75 mm
34.93 mm
33.22 x 31.75 mm
33.22 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.42986