PDP SEO Portlet

M83723/87G18147

Manufacturer:Conesys
Avnet Manufacturer Part #: M83723/87G18147
Secondary Manufacturer Part#: M83723/87G18147
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Beryllium Copper
14Signal
Plug
18-14
Cable Mount
-65 to 200 °C
34.93 mm
34.8 mm
34.8 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$48.33867