PDP SEO Portlet

M83723/82W1212N

Manufacturer:Conesys
Avnet Manufacturer Part #: M83723/82W1212N
Secondary Manufacturer Part#: M83723/82W1212N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Beryllium Copper
12Signal
Receptacle
12-12
Wall Mount
-65 to 175 °C
26.19 mm
36.53 x 26.19 x 26.19 mm
26.19 mm
36.53 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  23.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.07612